STM32F413CHU3
MCU 32-Bit STM32F413 ARM Cortex-M4F RISC 1536KB Flash 1.7V to 3.6V 48-Pin UFQFPN Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F413CHU3
Secondary Manufacturer Part#: STM32F413CHU3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4F | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN|Serial I2C|SAI|S | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 48 | ||
| 100 | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 1536 KB | ||
| 320 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |