PDP SEO Portlet

STM32F412ZET6

MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 144-Pin LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F412ZET6
Secondary Manufacturer Part#: STM32F412ZET6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F412ZET6 is a dynamic efficiency MCU with BAM, high-performance, and DSP with FPU, Arm Cortex-M4 MCU with 512Kbytes of flash memory, 100MHz CPU, art accelerator, DFSDM. It is based on the high-performance Arm® Cortex® -M4 32bit RISC core operating at a frequency of upto 100MHz. Their Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application. It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.

  • 512Kbytes of flash memory size
  • 256Kbytes SRAM, FSMC memory controller, quad-SPI memory interface
  • 10 GPIOs, 2 advanced control timers, 2 basic timers, random number generator
  • 100MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
  • Flexible external static memory controller with upto 16bit data bus: SRAM, PSRAM, NOR flash memory
  • 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 2x CAN (2.0B active)
  • True random number generator, CRC calculation unit, 96-bit unique ID
  • 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
  • Operating temperature range from -40°C to 85°C, LQFP144 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4 RISC CPU+FPU
LQFP-144
Surface Mount
I?C, USART, SPI/I?S,
STM32
STM32F4
114
144
100
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$4.9
720+
$4.875
1440+
$4.85
2880+
$4.825
5760+
$4.8