STM32F412VET6
MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 100-Pin LQFP
- RoHS 10 Compliant
- Tariff Charges
STM32F412VET6 is a general purpose, Arm®-based 32bit microcontroller. This Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing even more power consumption saving during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
- 4-to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- 2x digital filters for sigma-delta modulator, 4x PDM interfaces, stereo microphone support
- Serial wire debug (SWD) & JTAG, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- True random number generator, CRC calculation unit
- Power supply range from 1.7V to 3.6V, 16µs max sampling time at (ADC = 30MHz)
- 512Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 RISC CPU+FPU | ||
| LQFP-100 | ||
| Surface Mount | ||
| I?C, USART, SPI/I?S, | ||
| STM32 | ||
| STM32F4 | ||
| 81 | ||
| 100 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |