PDP SEO Portlet

STM32F412RGY6TR

MCU 32-Bit STM32F ARM Cortex M4 RISC 1MB Flash 64-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F412RGY6TR
Secondary Manufacturer Part#: STM32F412RGY6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F412RG devices are based on the high-performance ARM® Cortex® -M4 32- bit RISC core operating at a frequency of up to 100 MHz. Their Cortex®-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F412RG belong to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. The STM32F412RG incorporate high-speed embedded memories (up to 1 Mbyte of Flash memory, 256 Kbyte of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

Dynamic Efficiency Line with BAM (Batch Acquisition Mode) Core: ARM® 32-bit Cortex®-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions Memories LCD parallel interface, 8080/6800 modes Clock, reset and supply management Power consumption 1×12-bit, 2.4 MSPS ADC: up to 16 channels 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support General-purpose DMA: 16-stream DMA Up to 17 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer Debug mode Up to 17 communication interfaces True random number generator CRC calculation unit 96-bit unique ID RTC: subsecond accuracy, hardware calendar All packages are ECOPAC

Technical Attributes

Find Similar Parts

Description Value
WLCSP
Surface Mount
STM32
STM32F4
50
64
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$5.08771
10000+
$4.8127
20000+
$4.68605
30000+
$4.5825
40000+
$4.559