PDP SEO Portlet

STM32F412RET6TR

ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 100 MHz, 512 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F412RET6TR
Secondary Manufacturer Part#: STM32F412RET6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F412RET6TR is a general purpose, Arm®-based 32bit microcontroller. This Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing even more power consumption saving during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.

  • 4-to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
  • 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
  • 2x digital filters for sigma-delta modulator, 4x PDM interfaces, stereo microphone support
  • Serial wire debug (SWD) & JTAG, Cortex®-M4 Embedded Trace Macrocell™
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
  • True random number generator, CRC calculation unit
  • Power supply range from 1.7V to 3.6V, 16µs max sampling time at (ADC = 30MHz)
  • 512Kbytes of flash memory size
  • Industrial temperature range from -40°C to 85°C
  • 64-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4 RISC CPU+FPU
LQFP-64
Surface Mount
I?C, USART, SPI/I?S,
STM32
STM32F4
50
64
100
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.02562
2000+
$3.92744
4000+
$3.88012
8000+
$3.83393
16000+
$3.78882