PDP SEO Portlet

STM32F412RET6

MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 64-Pin LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F412RET6
Secondary Manufacturer Part#: 51AC9561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM®-Cortex®-M4 32bit MCU + FPU. It supports up to 17 communication interfaces up to 4x I2C interfaces (SMBus/PMBus), Up to 4 USARTs (2 x 12.5Mbit/s, 2 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 2x CAN (2.0B Active).

  • Dynamic Efficiency Line with BAM (batch acquisition mode)
  • 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
  • Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
  • POR, PDR, PVD and BOR
  • 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
  • General-purpose DMA: 16-stream DMA
  • Up to 17 timers and up to 114 I/O ports with interrupt capability
  • Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
  • CRC calculation unit and 96bit unique ID
  • RTC: subsecond accuracy, hardware calendar

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4 RISC CPU+FPU
LQFP-64
Surface Mount
I?C, USART, SPI/I?S,
STM32
STM32F4
50
64
100
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.19
10+
$5.73
25+
$5.3
50+
$5.24
100+
$5.17
320+
$5.0
640+
$4.47