STM32F412CEU6
MCU 32-Bit STM32 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F412CEU6
Secondary Manufacturer Part#: STM32F412CEU6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex -M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN/I2C/I2S/UART/USA | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 48 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |