PDP SEO Portlet

STM32F411VET6

ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 512 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F411VET6
Secondary Manufacturer Part#: STM32F411VET6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM® Cortex®-M4 32bit MCU+FPU. It supports up to 9 communication interfaces likely up to 3 x I2C interfaces (SMBus/PMBus), up to 3 USARTs (2 x 12.5Mbit/s, 1 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), Up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), SPI2 and SPI3 with muxed full-duplex I2S to achieve audio class accuracy via internal audio PLL or external clock, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub.

  • Dynamic Efficiency Line with BAM (Batch Acquisition Mode)
  • 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
  • Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
  • POR, PDR, PVD and BOR
  • 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
  • General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
  • Up to 11 timers and up to 81 I/O ports with interrupt capability
  • Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
  • CRC calculation unit and 96bit unique ID
  • RTC: subsecond accuracy, hardware calendar

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/I2S/SPI/USART/US
STM32
STM32F4
81
100
100
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  559.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$3.92
180+
$3.9
360+
$3.88
720+
$3.86
1440+
$3.84