STM32F411RCT6TR
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 100 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
STM32F411RCT6TR is a microcontroller, based on the high-performance Arm® Cortex® -M4 32- bit RISC core operating at a frequency of up to 100MHz. The Cortex®-M4 core features a Floating point unit (FPU) single precision which supports all Arm single-precision dataprocessing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belongs to the STM32 Dynamic Efficiency™ product line while adding a new an innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. This incorporate high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB bus and a 32-bit multi-AHB bus matrix.
- 256Kbytes of flash memory, 64-pin LQFP package, industrial temperature range - 40 to 85°C
- 128Kbytes of SRAM
- 32KHz oscillator for RTC with calibration, 1.7V to 3.6V application supply and I/Os
- 4-to-26MHz crystal oscillator, Standby: 1.8µA at 25°C/1.7V without RTC; 11µA at 85°C at 1.7V
- Power consumption, clock, reset and supply management
- 1×12-bit, 2.4 MSPS A/D converter up to 16 channels
- General-purpose DMA 16-stream DMA controllers with FIFOs and burst support
- Debug mode, up to 78 fast I/Os up to 100MHz, up to 77 5 V-tolerant I/Os
- CRC calculation unit, 96-bit unique ID, RTC subsecond accuracy, hardware calendar
- Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART, USB | ||
| STM32 | ||
| STM32F4 | ||
| 64 | ||
| 100 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 256 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543903500 |
| Schedule B: | 8543909000 |