STM32F411CEY6UTR
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F411CEY6UTR
Secondary Manufacturer Part#: STM32F411CEY6UTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART/US | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 49 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |