PDP SEO Portlet

STM32F411CEY6TR

ARM MCU, Batch Acquisition Mode, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F411CEY6TR
Secondary Manufacturer Part#: STM32F411CEY6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F411CEY6TR is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 100MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 512kB of Flash memory, up to 128kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control, two general-purpose 32-bit timers, as well as standard communication interfaces - up to three I²Cs, five SPIs, five I²Ss and three USARTs.

  • 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • 16-stream DMA Controller with FIFOs and burst support
  • 2 Watchdog timers (independent and window)
  • SysTick Timer
  • Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M4 Embedded Trace Macrocell™
  • SDIO Interface (SD/MMC/eMMC)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
WLCSP
Surface Mount
I2C/I2S/SPI/USART/US
STM32
STM32F4
36
49
100
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.19388
10000+
$3.11598
20000+
$3.07843
40000+
$3.04179
80000+
$3.006