STM32F411CEU6TR
MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN T/R
- RoHS 10 Compliant
- Tariff Charges
STM32F411CEU6TR is a general purpose, Arm®-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision dataprocessing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- Operating voltage range from 1.7 to 3.6V, 100MHz maximum CPU frequency
- 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 1×12-bit, 2.4MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 78 fast I/Os up to 100MHz, up to 77 5V-tolerant I/Os
- 512Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 48-pin UFQFPN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART/US | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 48 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |