STM32F411CEU6
ARM MCU, 32-bit, ARM Cortex-M4F, 100 MHz, 512 KB, 128 KB, 48 Pins, UFQFPN-EP
- RoHS 10 Compliant
- Tariff Charges
ARM® Cortex®-M4 32bit MCU+FPU. It supports up to 9 communication interfaces likely up to 3 x I2C interfaces (SMBus/PMBus), up to 3 USARTs (2 x 12.5Mbit/s, 1 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), Up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), SPI2 and SPI3 with muxed full-duplex I2S to achieve audio class accuracy via internal audio PLL or external clock, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub.
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode)
- 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers and up to 81 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN EP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART/US | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 48 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |