PDP SEO Portlet

STM32F410C8U6

ARM-Based 32-Bit MCU+FPU, 125 DMIPS, 64kB Flash, 32kB RAM, 48-pin UFQFPN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F410C8U6
Secondary Manufacturer Part#: STM32F410C8U6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F410 devices are based on the high-performance ARM® Cortex® -M4 32- bit RISC core operating at a frequency of up to 100 MHz. Their Cortex®-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision dataprocessing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F410 belong to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. The STM32F410 incorporate high-speed embedded memories (up to 128 Kbytes of Flash memory, 32 Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses, one AHB bus and a 32-bit multi-AHB bus matrix. All devices offer one 12-bit ADC, one 12-bit DAC, a low-power RTC, three general-purpose 16-bit timers, one PWM timer for motor control, one general-purpose 32-bit timers and one 16-bit low-power timer. They also feature standard and advanced communication interfaces.

Dynamic Efficiency Line with eBAM (enhanced Batch Acquisition Mode) Core: ARM® 32-bit Cortex®-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions Memories Clock, reset and supply management Power consumption 1×12-bit, 2.4 MSPS ADC: up to 16 channels 1×12-bit D/A converter General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support Up to 9 timers Debug mode True random number generator CRC calculation unit 96-bit unique ID RTC: subsecond accuracy, hardware calendar All packages are ECOPACK®2

Technical Attributes

Find Similar Parts

Description Value
UFQFPN
Surface Mount
STM32
STM32F4
36
48
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$1.96
3120+
$1.95
6240+
$1.94
12480+
$1.93
24960+
$1.92