PDP SEO Portlet

STM32F407VGT6TR

ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F407VGT6TR
Secondary Manufacturer Part#: STM32F407VGT6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F407VGT6TR is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. This MCU incorporates high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

  • LCD parallel interface, 8080/6800 modes
  • Sleep, Stop and Standby modes
  • 2×12-bit D/A converters
  • 16-stream DMA controller with FIFOs and burst support
  • True random number generator
  • CRC calculation unit
  • I²C, USART, SPI, CAN, and SDIO interfaces
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M4F
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
82
100
168
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.6565
2000+
$6.49415
4000+
$6.4159
8000+
$6.33952
16000+
$6.26494