PDP SEO Portlet

STM32F407IGT6

ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F407IGT6
Secondary Manufacturer Part#: STM32F407IGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F407IGT6 is a 32-bit 176-pin advanced connectivity and encryption Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC and twelve general-purpose 16-bit timers, two general-purpose 32-bit timers, a true random number generator and also features standard and advanced communication interfaces.

  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management - POR, PDR, PVD and BOR
  • Low-power operation - Sleep, stop and standby modes
  • General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M4 embedded trace Macrocell™
  • True random number generator
  • CRC calculation unit
  • 96-bit Unique ID
  • RTC - sub second accuracy, hardware calendar

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M4F
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
140
176
168
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  4170.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
1+
$7.499
2+
$7.3161
4+
$7.22795
8+
$7.1419
16+
$7.05788