PDP SEO Portlet

STM32F407IGH6

ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 1 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F407IGH6
Secondary Manufacturer Part#: STM32F407IGH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F407IGH6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 168MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 1024kB of Flash memory, up to 192kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, three SPIs, two I²Ss, four USARTs and two UART.

  • 210 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M4 Embedded Trace Macrocell™
  • 2 x CAN interfaces (2.0B Active)
  • SDIO interface

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M4F
UFBGA
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
140
176
168
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  6731.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:168  Mult:1  
USD $:
168+
$7.58325
336+
$7.39829
672+
$7.30916
1344+
$7.22214
2688+
$7.13718