PDP SEO Portlet

STM32F401CCY6BTR

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F401CCY6BTR
Secondary Manufacturer Part#: STM32F401CCY6BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F401xB/STM32F401xC device family is based on the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 84 MHz. Its Cortex-M4 with FPU core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.STM32F401xB/STM32F401xC devices incorporate high-speed embedded memories (Flash memory up to 256 Kbytes, up to 64 Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.All devices offer one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control, two general-purpose 32-bit timers. They also feature standard and advanced communication interfaces.

  • Core: ARM 32-bit Cortex™-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory, frequency up to 84 MHz, memory protection unit, 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories
  • Up to 256 Kbytes of Flash memory
  • Up to 64 Kbytes of SRAM
  • Clock, reset and supply management
  • 1.7 V (PDR OFF) or 1.8 V (PDR ON) to 3.6 V application supply and I/Os
  • POR, PDR, PVD and BOR
  • 4-to-26 MHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC
  • 32 kHz oscillator for RTC with calibration
  • Internal 32 kHz RC with calibration
  • Power consumption
  • Run: 137 µA/MHz (peripheral off)
  • Stop (Flash in Stop mode, fast wakeup time): 42 µA typ @ 25 °C; 65 µA max @25 °C
  • Stop (Flash in Deep power down mode, slow wakeup time): down to 10 µA typ@ 25 °C; 28 µA max @25 °C
  • Standby: 2.4 µA @25 °C / 1.7 V wi

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M4
    WLCSP
    Surface Mount
    I2C/I2S/SPI/USART
    STM32
    STM32F4
    36
    49
    84
    85 °C
    -40 °C
    STM32 Family STM32F4 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: