STM32F401CCU6
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
- RoHS 10 Compliant
- Tariff Charges
The STM32F401CCU6 is a 32-bit 256kB flash high-performance access line Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This offers one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control and two general-purpose 32-bit timers and also features standard and advanced communication interfaces.
- Clock, reset and supply management - POR, PDR, PVD and BOR
- General-purpose DMA - 16-stream DMA controllers with FIFOs and burst support
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex-M4 embedded trace Macrocell™
- CRC calculation unit
- 96-bit Unique ID
- RTC - sub second accuracy, hardware calendar
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 48 | ||
| 84 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |