STM32F401CBY6TT
ARM-based 32-bit MCU+FPU, 84MHz, 128kB Flash, 49-pin WLCSP, -40 to 85°C T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F401CBY6TT
Secondary Manufacturer Part#: STM32F401CBY6TT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 RISC CPU+FPU | ||
| WLCSP | ||
| Surface Mount | ||
| I?C, USART, SPI/I?S, | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 49 | ||
| 84 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |