STM32F401CBU6TR
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN T/R
- RoHS 10 Compliant
- Tariff Charges
The STM32F401xB/STM32F401xC device family is based on the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 84 MHz. Its Cortex-M4 with FPU core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.STM32F401xB/STM32F401xC devices incorporate high-speed embedded memories (Flash memory up to 256 Kbytes, up to 64 Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.All devices offer one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control, two general-purpose 32-bit timers. They also feature standard and advanced communication interfaces.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 48 | ||
| 84 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |