STM32F401CBU6
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
- RoHS 10 Compliant
- Tariff Charges
ARM® Cortex®-M4 32bit MCU + FPU. It supports up to 11 communication interfaces likely up to 3 x I2C interfaces (1Mbit/s, SMBus/PMBus), Up to 3 USARTs (2 x 10.5Mbit/s, 1 x 5.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), Up to 4 SPIs (up to 42Mbits/s at fCPU = 84MHz), SPI2 and SPI3 with muxed full duplex I2S to achieve audio class accuracy via internal audio PLL or external clock and SDIO interface. Also supports USB 2.0 full-speed device/host/OTG controller with on-chip PHY advanced connectivity. Suitable for use in motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub.
- 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers and up to 81 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces
- Cortex®-M4 Embedded Trace Macrocell™
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F4 | ||
| 36 | ||
| 48 | ||
| 84 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |