PDP SEO Portlet

STM32F3DISCOVERY

Evaluation Kit, For STM32F303VCT6 MCU, 3-Axis Gyro, 3D Acceleration & Magnetic Sensor

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F3DISCOVERY
Secondary Manufacturer Part#: STM32F3DISCOVERY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F3DISCOVERY is a discovery kit based on STM32F303VCT6 microcontroller with 256KB flash, 48KB RAM. The STM32F303VCT6 is based on the high performance ARM Cortex-M4 32bit RISC core with FPU operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The STM32F3DISCOVERY helps to discover the STM32F3 series Cortex-M4 mixed signals features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Along with the microcontroller it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and ecompass ST MEMS, USB connection, LEDs and pushbuttons.

  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
  • Board power supply is through USB bus or from an external 3V or 5V supply voltage
  • External application power supply: 3V and 5V
  • L3GD20, ST MEMS motion sensor, 3 axis digital output gyroscope
  • LSM303DLHC, ST MEMS system in package featuring a 3D digital linear acceleration and magnetic sensor
  • Two pushbuttons (user and reset)
  • USB user with mini B connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
  • Ten LEDs

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
256KB Flash
No
No
48 KB
Discovery Kit
1 USB FS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$17.72152
72+
$17.61006
144+
$17.28395
288+
$16.9697
576+
$16.8