STM32F373VCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32F373VCT6 is a general purpose, ARM-based 32bit microcontroller. It is based on the high-performance ARM® Cortex®-M4 32bit RISC core operating at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU), and an Embedded Trace Macrocell™ (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers one fast 12-bit ADC (1 Msps), three 16-bit Sigma delta ADCs, two comparators, two DACs (DAC1 with 2 channels and DAC2 with 1 channel), a low-power RTC, 9 general-purpose 16-bit timers, two general-purpose 32bit timers, three basic timers. It also features standard and advanced communication interfaces: two I²Cs, three SPIs, all with mixed I²Ss, three USARTs, CAN and USB.
- Voltage range from 2.0 to 3.6V, power-on/power down reset (POR/PDR)
- Programmable voltage detector (PVD), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast rail-to-rail analog comparators with programmable input and output
- SysTick timer: 24-bit down counter, Three 16-bit basic timers to drive the DAC
- HDMI-CEC bus interface, USB 2.0 full speed interface
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 256Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F3 | ||
| 84 | ||
| 100 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |