STM32F373RCT6
ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F373RCT6
Secondary Manufacturer Part#: STM32F373RCT6
- RoHS 10 Compliant
- Tariff Charges
ARM®Cortex®-M4 32bit MCU + FPU. It supports CAN interface (2.0B Active), Two I2Cs supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus, wakeup from STOP, Three USARTs supporting synchronous mode, modem control, ISO/IEC 7816, LIN, IrDA, auto baud rate, wakeup feature, three SPIs (18Mbit/s) with 4 to 16 programmable bit frames, muxed I2S, HDMI-CEC bus interface, USB 2.0 full speed interface.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC and internal 40KHz oscillator)
- Up to 84 fast I/O ports, all mappable on external interrupt vectors
- 12 channel DMA controller, One 12bit, 1µs ADC, three 16bit sigma delta ADC
- Two fast rail to rail analogue comparators with programmable input and output
- Up to 24 capacitive sensing channels, 17 timers and 96bit unique ID
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F3 | ||
| 52 | ||
| 64 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |