STM32F373CCT6
ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
- RoHS 10 Compliant
- Tariff Charges
STM32F373CCT6 is a mainstream mixed signals MCU with Arm Cortex-M4 core with DSP and FPU, 256KBytes of flash memory, 72MHz CPU, MPU, 16bit ADC comparators. It is a high-performance ARM® Cortex®-M4 32bit RISC core operating at a frequency of upto 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an Embedded Trace Macrocell™ (ETM). It incorporates high-speed embedded memories (upto 256Kbyte of flash memory, upto 32Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It features standard and advanced communication interfaces: two I²Cs, three SPIs, all with mixed I²Ss, three USARTs, CAN and USB. A comprehensive set of power-saving mode allows the design of low-power applications.
- 256Kbytes of flash memory code size
- 32Kbytes SRAM, 9 (16bit), 2 (32 bit) general purpose timers, 3 (16bit) basic timers
- 3 SPI/I²S, 2 I²C, 3 USART, CAN, USB comm interfaces, 36 normal I/Os (TC, TTa) GPIOs
- (20) 5volts tolerant I/Os (FT, Ftf) GPIOs, 12bit ADCs, (3) 16bit ADCs sigma- delta
- (3) 12bit DACs outputs, 2 analogue comparator, 14 capacitive sensing channels
- 72MHz max CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Independent and system watchdog timers, SysTick timer: 24-bit down counter
- Three SPIs (18Mbit/s) with 4 to 16 programmable bit frames, mixed I²S, HDMI-CEC bus interface
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F3 | ||
| 36 | ||
| 48 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |