STM32F373CBT6
ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
- RoHS 10 Compliant
- Tariff Charges
The STM32F373CBT6 is a 32-bit 128kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers one fast 12-bit ADC, three 16-bit sigma delta ADCs and two comparators, two DACs, a low-power RTC and 9 general-purpose 16-bit timers, two general-purpose 32-bit timers and three basic timers. It features standard and advanced communication interfaces two I²Cs, three SPIs, all with muxed I²Ss, three USARTs, CAN and USB. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- 12-channel DMA controller
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F3 | ||
| 36 | ||
| 48 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |