STM32F334K6T7
ARM MCU, 32-bit, ARM Cortex-M4F, 72 MHz, 32 KB, 12 KB, 32 Pins, LQFP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F334K6T7
Secondary Manufacturer Part#: STM32F334K6T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SPI, USART | ||
| STM32 | ||
| STM32F3 | ||
| 25 | ||
| 32 | ||
| 72 MHz | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers | ||
| 32 KB | ||
| 12 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |