STM32F334C8T7TR
ARM Cortex-M4 32-bit MCU+FPU, 72MHz, 64KB Flash, 48-pin LQFP, –40 to 105°C T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F334C8T7TR
Secondary Manufacturer Part#: STM32F334C8T7TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 RISC CPU+FPU ns | ||
| LQFP-48 | ||
| Surface Mount | ||
| I?C, USART/UART, SPI | ||
| STM32 | ||
| STM32F3 | ||
| 37 | ||
| 48 | ||
| 72 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |