STM32F334C6T7
ARM Cortex-M4 32-bit MCU+FPU, 72MHz
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F334C6T7
Secondary Manufacturer Part#: STM32F334C6T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| STM32 | ||
| STM32F3 | ||
| 37 | ||
| 72 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |