PDP SEO Portlet

STM32F328R8T6

HighEnd MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F328R8T6
Secondary Manufacturer Part#: STM32F328R8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F328C8 family is based on the high-performance ARM? 32-bit Cortex?-M4 RISC core operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU). The STM32F328C8 family incorporates high-speed embedded memories(up to 64 Kbytes of Flash memory, 12 Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.The STM32F328C8 devices offer up to two fast 12-bit ADCs (5 Msps), up to three ultra-fast comparators, an operational amplifier, three DAC channels, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control, and four general-purpose 16-bit timers. They also feature standard and advanced communication interfaces: one I²C, one SPI, up to three USARTs and one CAN.The STM32F328C8 family operates in the –40 to +85 °C and –40 to +105 °C temperature ranges from 1.8 V +/-8% power supply. A comprehensive set of power-saving mode allows the design of low-power applications.The STM32F328C8 family offers devices in 48-pin packages.

  • Core: ARM?-32-bit Cortex?-M4 CPU with FPU (72 MHz max), single-cycle multiplication and HW division, and DSP instruction
  • Memories
  • Up to 64 KB of Flash memory
  • 12 KB of SRAM with HW parity check
  • Routine booster: 4 KB of SRAM on instruction and data bus with HW parity check (CCM)
  • CRC calculation unit
  • Reset and supply management
  • VDD: 1.8 V +/-8%
  • VDDA: voltage range: 1.65 to 3.6 V
  • Low-power modes: Sleep, Stop
  • VBATsupply for RTC and backup registers
  • Clock management
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC (up to 64 MHz with PLL option)
  • Internal 40 kHz oscillator
  • Up to 36 fast I/O ports, all mappable on external interrupt vectors, several 5 V-tolerant
  • Interconnect Matrix
  • 7-channel DMA controller
  • Up to two ADC 0.20 µs (up to 14 channels) with s

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    STM32
    STM32F3
    STM32 Family STM32F3 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:960  Mult:960  
    USD $:
    960+
    $3.7231
    1920+
    $3.57805
    3840+
    $3.43299
    7680+
    $3.28794
    15360+
    $3.2275