PDP SEO Portlet

STM32F303ZET6

ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F303ZET6
Secondary Manufacturer Part#: STM32F303ZET6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F303ZET6 is a STM32 F3 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), high-speed embedded memories (Flash memory up to 512kB and 80kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offer a fast 12-bit ADCs, seven comparators, four operational amplifiers, two DAC channels, ten general-purpose 16-bit timers, one general-purpose 32-bit timer, as well as standard and advanced communication interfaces - three I²Cs, four SPIs, two I²Ss, three USARTs, two UART, a CAN and an USB FS device.

  • CRC calculation unit
  • Power-on/Power-down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low-power modes - Sleep, stop, standby
  • VBAT supply for RTC and backup registers
  • 4 to 32MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • 8MHz Internal RC with x 16 PLL option
  • 40kHz Internal oscillator
  • Interconnect matrix
  • 12-channel DMA Controller
  • 2 x Watchdog timers (Independent and window)
  • SysTick Timer
  • Two 16-bit Basic timers to drive the DAC
  • Calendar RTC with alarm, periodic wakeup from Stop/Standby

Technical Attributes

Find Similar Parts

Description Value
40
12-bit
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/SPI/UART/USA
STM32
STM32F3
115
144
72
85 °C
-40 °C
STM32 Family STM32F3 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$7.31562
720+
$7.1372
1440+
$7.0512
2880+
$6.96726
5760+
$6.88529