STM32F303VET6
ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The STM32F303VET6 is a 32-bit ARM® Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). The microcontroller unit offers four fast 12-bit ADCs, seven comparators, four operational amplifiers and two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers and one general-purpose 32-bit timer. It also features standard and advanced communication interfaces up to three I²Cs, up to four SPIs, three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I²S peripherals can be clocked via an external PLL. It incorporates high-speed embedded memories (512kB of flash memory, 80kB of SRAM), a flexible memory controller for static memories and an extensive range of enhanced I/Os and peripherals connected to an AHB and two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
- 96-bit Unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 39 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USA | ||
| STM32 | ||
| STM32F3 | ||
| 86 | ||
| 100 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |