PDP SEO Portlet

STM32F303VCT6

ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F303VCT6
Secondary Manufacturer Part#: STM32F303VCT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F303VCT6 is a 32-bit 256kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers up to four fast 12-bit ADCs, seven comparators, four operational amplifiers and up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers and one general-purpose 32-bit timer. It also features standard and advanced communication interfaces up to two I²Cs, up to three SPIs, three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I²S peripherals can be clocked via an external PLL. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

  • CRC calculation unit
  • Reset and power management - Power-ON/power DOWN reset (POR/PDR)
  • Programmable voltage detector
  • Low-power - Sleep, stop and standby
  • VBAT supply for RTC and backup registers
  • Interconnect matrix
  • Calendar RTC with alarm, periodic wakeup from stop/standby
  • Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
  • 96-bit Unique ID

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
STM32
STM32F3
87
100
72
85 °C
-40 °C
STM32 Family STM32F3 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$5.175
1080+
$5.04878
2160+
$4.98795
4320+
$4.92857
8640+
$4.87059