PDP SEO Portlet

STM32F303RET6

ARM MCU, 32-bit, ARM Cortex-M4, 72 MHz, 512 KB, 64 KB, 64 Pins, LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F303RET6
Secondary Manufacturer Part#: 40Y2603
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F303RET6 is an ARM-based 32bit microcontroller. This device is based on the high-performance ARM® Cortex®-M4 32bit RISC core with FPU operating at a frequency of 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). It incorporates high-speed embedded memories, a flexible memory controller (FSMC) for static memories (SRAM, PSRAM, NOR and NAND), and an extensive range of enhanced I/Os and peripherals connected to an AHB and two APB buses. This device offers four fast 12-bit ADCs (5Msps), seven comparators, four operational amplifiers, two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32bit timer, and up, to three timers dedicated to motor control.

  • 512Kbytes of flash memory, 72MHz CPU frequency
  • 2.0 to 3.6V operating voltage, power-on/power-down reset (POR/PDR)
  • Programmable voltage detector (PVD), VBAT supply for RTC and backup registers
  • 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • Interconnect matrix, 12-channel DMA controller
  • Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
  • One SysTick timer: 24-bit down counter, two 16-bit basic timers to drive the DAC
  • USB 2.0 full-speed interface with LPM support, infrared transmitter
  • Temperature range from -40 to 85°C
  • 64-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
22
12-bit
32-bit Bit
ARM Cortex-M4
LQFP
Surface Mount
CAN, I2C, I2S, LIN, PMBus, SMBus, SPI, UART, USART, USB
STM32
STM32F3
51
64
72 MHz
85 °C
-40 °C
STM32 Family STM32F3 Series Microcontrollers
512 KB
64 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.24
10+
$10.45
25+
$9.96
50+
$9.62
100+
$9.28
320+
$9.08
640+
$8.92