STM32F303RDT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32F303RDT6 is a STM32 F3 series mainstream mixed signals 32-bit microcontroller (MCU). It is based on high-performance ARM® Cortex®-M4 32-bit RISC core with FPU operating at a frequency of 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to an AHB and dual APB buses. The device offers 22-ch 4 fast 12-bit ADCs, 7 comparators, 4 operational amplifiers, 2 DAC channels, a low-power RTC, up to 5 general-purpose 16-bit timers, 1 general-purpose 32-bit timer, and up-to 2 timers advanced control. It also feature standard and advanced communication interfaces: up to 3 I2Cs, up to 4 SPIs (2 I2Ss), 3 USARTs, up to 2 UARTs, CAN and USB. To achieve audio class accuracy, the I2S peripherals can be clocked via an external PLL.
- ARM® Cortex®-M4 CPU w/ FPU, single-cycle multiplication, HW division, 90 DMIPS, DSP instruction, MPU
- 64Kbytes SRAM on data bus, 16Kbytes CCM (core coupled memory) RAM, 384Kbytes of flash memory
- 2 to 3.6V VDD, VDDA voltage, POR/PDR, PVD and VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration and internal 40kHz oscillator
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- SWD, Cortex®-M4 with FPU ETM, JTAG
- 96-bit unique ID
- CRC calculation unit
- 64 pin LQFP package and temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USA | ||
| STM32 | ||
| STM32F3 | ||
| 51 | ||
| 64 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |