PDP SEO Portlet

STM32F303RCT6

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F303RCT6
Secondary Manufacturer Part#: STM32F303RCT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F303RCT6 is a STM32 F3 series, mainstream mixed signals microcontroller (MCU) from the STM32F303 family. It incorporates high-performance Arm® Cortex®- M4 32-bit RISC core with FPU operating at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The devices offer up to 4 fast 12-bit ADCs, 7 comparators, 4 operational amplifiers, up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32-bit timer, and two timers dedicated to motor control. It also features standard and advanced communication interfaces: up to two I2Cs, up to three SPIs (two I2S), three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I2S peripherals can be clocked via an external PLL.

  • ARM Cortex-M4 CPU w/ FPU, single-cycle multiplication, HW division, 90 DMIPS, DSP instruction, MPU
  • 256Kbytes of flash memory, 40Kbytes of SRAM on data bus and 2 to 3.6V VDD, VDDA voltage range
  • POR/PDR, PVD, VBAT supply for RTC and backup registers and CRC calculation unit
  • 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration, internal 40kHz oscillator
  • Interconnect matrix
  • Calendar RTC with alarm, periodic wakeup from stop/Standby
  • Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
  • 96-bit unique ID
  • 64 pin LQFP package
  • Industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
STM32
STM32F3
52
64
72
85 °C
-40 °C
STM32 Family STM32F3 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1920.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.4775
320+
$4.36829
640+
$4.31566
1280+
$4.26429
2560+
$4.21412