STM32F303CCT6
ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
ARM®-based Cortex®-M4 32bit MCU + FPU single-cycle multiplication and HW division, 90 DMIPS (from CCM), DSP instruction and MPU (memory protection unit). Supports CAN interface (2.0B Active), Two I2C fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus, wakeup from STOP, up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control), up to three SPIs, two with multiplexed half/full duplex I2S interface, 4 to 16 programmable bit frames, USB 2.0 full speed interface, infrared transmitter communication interfaces.
- Routine booster: 8Kbytes of SRAM on instruction and data bus with HW parity check (CCM)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC with x 16 PLL option, internal 40KHz oscillator)
- Up to 87 fast I/Os, interconnect matrix, 12channel DMA controller
- Two 12bit DAC and 7 fast rail to rail analogue comparators
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Up to 13 timers and 96bit unique ID
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| STM32 | ||
| STM32F3 | ||
| 37 | ||
| 48 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |