PDP SEO Portlet

STM32F303C8T6

MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F303C8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F303C8T6 is a STM32 F3 series, mainstream mixed signals microcontroller (MCU) from the STM32F303 family. It incorporates the high-performance Arm® Cortex®-M4 32-bit RISC core operating at up to 72MHz frequency embedding a floating point unit (FPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The STM32F303 microcontroller offers 15-ch, 2 fast 12-bit ADCs, up to three ultra-fast comparators, an operational amplifier, three DAC channels, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control, and four general-purpose 16-bit timers, 17 capacitive sensing channels, 20 normal I/Os (TC, TTa) and 17 5V tolerant I/Os (FT,FTf). It also features standard and advanced communication interfaces: one I2C, one SPI, up to three USARTs and one CAN.

  • ARM Cortex-M4 CPU w/ FPU, single-cycle multiplication, HW division, 90 DMIPS (CCM), DSP instruction
  • 64Kbytes of flash memory and 12Kbytes SRAM on data bus
  • 2 to 3.6V VDD, VDDA voltage, POR/PDR, PVD and VBAT supply for RTC and backup registers
  • 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration, internal 40kHz oscillator
  • Interconnect matrix
  • Calendar RTC with alarm, periodic wakeup from stop/standby
  • Debug mode: serial wire debug (SWD), JTAG
  • 96-bit unique ID
  • 48 pin LQFP package
  • Industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
15 Channels
null
null
null
null
Surface Mount
null
STM32
STM32F3
37 I/O's
null
9 Timers
72 MHz
85 °C
-40 °C
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 3.272
1500+
$3.272
3000+
$3.198
6000+
$3.1816
12000+
$3.1652
24000+
$3.1488
SubTotal:
$4,908.00