STM32F301K6U6
ARM-based 32-bit MCU 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F301K6U6
Secondary Manufacturer Part#: STM32F301K6U6
- RoHS 10 Compliant
- Tariff Charges
ARM® Cortex®-M4 32bit MCU + FPU. Supports three I2Cs with 20mA current sink to support fast mode plus, up to 3 USARTs, 1 with ISO 7816 I/F, auto baudrate detect and dual clock domain, up to two SPIs with multiplexed full duplex I2S and infrared transmitter communication interfaces.
- Reset and power management (power-on/power down reset, programmable voltage detector)
- Clock management (internal 8MHz RC with x 16 PLL option, 32KHz oscillator for RTC with calibration)
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- Interconnect matrix and CRC calculation unit
- 7-channel DMA controller supporting timers, ADCs, SPIs, I2Cs, USARTs and DAC
- 1 x ADC, temperature sensor and 12bit DAC channel with analogue supply from 2.4 to 3.6V
- 3 fast rail to rail analogue comparators with analogue supply from 2.0 to 3.6V
- Up to 18 capacitive sensing channels supporting touch key, linear and rotary sensors
- Up to 9 timers, 96bit unique ID and serial wire debug, JTAG
- Calendar RTC with alarm, periodic wakeup from stop/standby
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN EP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F3 | ||
| 24 | ||
| 32 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |