STM32F301K6T6
MCU 32-Bit ARM Cortex-M4F RISC 32KB Flash 2V to 3.6V 32-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F301K6T6
Secondary Manufacturer Part#: STM32F301K6T6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| I2S|Serial I2C|SPI|U | ||
| STM32 | ||
| STM32F3 | ||
| 25 | ||
| 32 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers | ||
| 32 KB | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |