PDP SEO Portlet

STM32F301C8Y6TR

ARM-based 32-bit MCU 64KB Flash 2.5V/3.3V 49-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F301C8Y6TR
Secondary Manufacturer Part#: STM32F301C8Y6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F301x6/8 family is based on the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 72 MHz and embedding a floating point unit (FPU). The family incorporates high-speed embedded memories (up to 64 Kbyte of Flash memory, 16 Kbyte of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.The devices offer a fast 12-bit ADC (5 Msps), three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. They also feature standard and advanced communication interfaces: three I²Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I²S, and an infrared transmitter.The STM32F301x6/8 family operates in the –40 to +85°C and –40 to +105°C temperature ranges from at a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications.The STM32F301x6/8 family offers devices in 32-, 48-, 49- and 64-pin packages.The set of included peripherals changes with the device chosen.

  • Core: ARM® 32-bit Cortex®-M4 CPU with FPU (72 MHz max.), single-cycle multiplication and HW division, DSP instruction
  • Memories
  • 32 to 64 Kbyte of Flash memory
  • 16 Kbyte of SRAM on data bus
  • CRC calculation unit
  • Reset and power management
  • VDD, VDDAvoltage range: 2.0 to 3.6 V
  • Power-on/Power down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low-power: Sleep, Stop, and Standby
  • VBATsupply for RTC and backup registers
  • Clock management
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC with x 16 PLL option
  • Internal 40 kHz oscillator
  • Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5 V-tolerant
  • Interconnect matrix
  • 7-channel DMA controller supporting timers, ADCs, SPIs, I²Cs, USARTs and DAC
  • 1 × ADC 0.20 µs (up to 15 channels

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M4
    WLCSP
    Surface Mount
    I2C/I2S/SPI/USART
    STM32
    STM32F3
    37
    49
    72
    85 °C
    -40 °C
    STM32 Family STM32F3 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $3.28341
    10000+
    $3.26666
    20000+
    $3.24991
    40000+
    $3.23316
    80000+
    $3.2164