STM32F301C8T6
ARM-based 32-bit MCU 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32F301C8T6 is a STM32F3 series, mainstream mixed signals microcontroller (MCU) from the STM32F301 family. It incorporates the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The device offer a fast 12-bit 11 channel ADC, three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control and up to three general-purpose 16-bit timers and one timer to drive the DAC, as well as standard and advanced communication interfaces - three I²Cs, two SPIs with multiplexed full-duplex I²S and three USARTs. A comprehensive set of power-saving mode allows the design of low-power applications.
- ARM Cortex-M4 CPU with FPU, single-cycle multiplication and HW division, DSP instruction
- 64Kbytes of flash memory, 16Kbytes SRAM
- 2 to 3.6V VDD, VDDA voltage, POR/PDR, PVD and VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration, internal 40kHz oscillator
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug (SWD), JTAG
- 96-bit unique ID
- Industrial temperature range from -40 to 85°C and 48 pin LQFP package
- CRC calculation unit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F3 | ||
| 37 | ||
| 48 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F3 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |