PDP SEO Portlet

STM32F217ZGT6

ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F217ZGT6
Secondary Manufacturer Part#: STM32F217ZGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F217ZGT6 is based on the high-performance ARM®Cortex™-M3 32-bit RISC core operating at a frequency of up to 120 MHz. This MCU incorporates high-speed embedded memory, an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The device also feature an adaptive real-time memory accelerator which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz.

  • Three 12-bit ADCs
  • Two DACs
  • Low-power RTC
  • Twelve general-purpose 16-bit timers including two PWM timers for motor control
  • Two general-purpose 32-bit timers
  • True number random generator
  • Sleep, Stop and Standby modes
  • Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell™

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
114
144
120
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$10.92062
720+
$10.65427
1440+
$10.5259
2880+
$10.4006
5760+
$10.27824