STM32F207ZCT6
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
STM32F207ZCT6 is a general-purpose, ARM-based 32bit microcontroller. It features an adaptive real-time memory accelerator (ART Accelerator™) that allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark® benchmark. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true number random generator (RNG). It also features standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 4 to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- VBAT supply for RTC, 20 × 32 bit backup registers, and optional 4Kb backup SRAM
- General-purpose DMA: 16-stream controller with centralized FIFOs and burst support
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex®-M3 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface (48 Mbyte/s max.), CRC calculation unit
- 256Kbytes of flash memory size, connectivity, camera interface, ethernet
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F2 | ||
| 114 | ||
| 144 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F2 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |