PDP SEO Portlet

STM32F205VGT7

ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 1 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F205VGT7
Secondary Manufacturer Part#: STM32F205VGT7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F205VGT7 is a STM32 F2 series 32-bit Microcontroller based on the high performance ARM Cortex-M3 RISC core operating at a frequency of up to 120MHz. The device incorporates high-speed embedded memories (Flash memory up to 1-Mbyte, up to 128kB of system SRAM), up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark benchmark. The device offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true number random generator (RNG).

  • 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • 4 to 26MHz Crystal oscillator
  • 16MHz Internal factory-trimmed RC
  • 32kHz Oscillator for RTC with calibration
  • 32kHz Internal RC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
  • Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace macrocellâ„¢
  • 2 x CAN interfaces (2.0B Active)
  • SDIO interface
  • USB 2.0 full speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip PHY and ULPI
  • 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
  • 8 to 14-bit Parallel camera interface (48MB maximum)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
STM32
STM32F2
100
STM32 Family STM32F2 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$9.99086
1080+
$9.45081
2160+
$9.2021
4320+
$8.96615
8640+
$8.742