STM32F205VET7TR
ARM-based 32-bit 100 pin 512 Kbytes of Flash LQFP –40 to 105 °C
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F205VET7TR
Secondary Manufacturer Part#: STM32F205VET7TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP-100 | ||
| Surface Mount | ||
| STM32 | ||
| STM32F2 | ||
| 100 | ||
| -40 °C | ||
| 105 °C | ||
| STM32 Family STM32F2 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |