PDP SEO Portlet

STM32F205RGT6

ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F2 Series Microcontrollers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F205RGT6
Secondary Manufacturer Part#: STM32F205RGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM-based 32bit MCU with 150DMIPs and 512 bytes of OTP memory. Suitable for use in motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC and home audio appliances.

  • Flexible static memory controller supports compact Flash, SRAM, PSRAM, NOR and NAND memories
  • Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
  • Sleep, stop and standby modes and 3 x 12bit, 0.5µs ADCs, 2 x 12bit DACs
  • General purpose DMA: 16-stream controller with centralized FIFOs and burst support
  • Up to 17 timers, up to 140 I/O ports with interrupt capability, up to 15 communication interfaces
  • Serial wire debug (SWD), JTAG and Cortex-M3 Embedded Trace Macrocell™
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY advanced connectivity
  • CRC calculation unit and 96bit unique ID

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
STM32
STM32F2
51
64
120
85 °C
-40 °C
STM32 Family STM32F2 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  605.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$7.5945
320+
$7.40927
640+
$7.32
1280+
$7.23286
2560+
$7.14776