STM32F205RET6
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
The STM32F205RET6 is a 32-bit ARM-based Microcontroller Unit features an adaptive real-time memory accelerator which allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. It is based on the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a frequency of 120MHz. This incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low-power modes - Sleep, stop and standby modes
- VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
- General-purpose DMA - 16-stream controller with centralized FIFOs and burst support
- Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace Macrocell™
- 8 to 14-bit parallel camera interface
- CRC calculation unit
- 96-bit Unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| STM32 | ||
| STM32F2 | ||
| 51 | ||
| 64 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F2 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |