STM32F107RCT6
ARM MCU, Ethernet MAC, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F107RCT6
Secondary Manufacturer Part#: STM32F107RCT6
- RoHS 10 Compliant
- Tariff Charges
The STM32F107RCT6 is a connectivity line 32bit Microcontroller Unit offers two 12bit ADCs, four general-purpose 16bit timers plus a PWM timer and as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I2Ss, five USARTs, an USB OTG FS and two CANs. It incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- POR, PDR and programmable voltage detector
- Low power - Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Clock, reset and supply management
- 12-channel DMA controller
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex®-M3 embedded trace Macrocell™
- 2 x Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F1 | ||
| 51 | ||
| 64 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |